ILS-G5000-060

Cynergy3
285-ILS-G5000-060
ILS-G5000-060

Mfr.:

Description:
Level Sensors - Industrial Submersible level transmitter 0-50mWG 4-20mA, 60M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
913,48 € 913,48 €
783,05 € 7.830,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Transmitter
Piezo Resistive Level Sensor
Liquid
Cable
Analog
9 VDC
32 VDC
Stainless Steel
0.1 %
ILS
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA