ILS-G0100-003

Cynergy3
285-ILS-G0100-003
ILS-G0100-003

Mfr.:

Description:
Level Sensors - Industrial Submersible level transmitter 0-1mWG 4-20mA, 3M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
556,60 € 556,60 €
477,13 € 4.771,30 €
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Transmitter
Piezo Resistive Level Sensor
Liquid
Cable
Analog
9 VDC
32 VDC
Stainless Steel
0.1 %
ILS
Brand: Cynergy3
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026102080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SENSATA