FSU50A

Cynergy3
285-FSU50A
FSU50A

Mfr.:

Description:
Flow Sensors Fluid flow switch 1/2" tube connection standard flow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,79 € 29,79 €
28,37 € 283,70 €
27,10 € 1.355,00 €
26,28 € 2.628,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Flow Sensors
RoHS:  
Flow Detection Switches
2 L/min
240 VAC, 120 VDC
1/2 in Tube
Polyoxymethylene (POM)
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Type: SPNO
Packaging: Bulk
Product Type: Flow Sensors
Series: FSU
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102100
USHTS:
8536509065
ECCN:
EAR99

FSU Flow Detection Switches

Cynergy3 / Sensata FSU Flow Detection Switches offer a 25V maximum switching power rating, 0.6A switching current, and 240VAC switching voltage. These switches feature a design that is based around a moving magnet and a fixed reed switch with a low flow restriction. FSU switches have industry-standard process connection sizes (push-fit or NPT thread) that provide a quick and reliable method of installation. Cynergy3 / Sensata FSU Flow Detection Switches are ideal for industrial washers and garment cleaners.