FSU12LF

Cynergy3
285-FSU12LF
FSU12LF

Mfr.:

Description:
Flow Sensors FLOW SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
20
Expected 6/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,87 € 31,87 €
30,33 € 303,30 €
28,97 € 1.448,50 €
28,13 € 2.813,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Flow Sensors
RoHS:  
Flow Detection Switches
0.9 L/min
240 VAC, 120 VDC
12 in NPT
Polyoxymethylene (POM)
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Type: SPNO
Packaging: Bulk
Product Type: Flow Sensors
Series: FSU
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9032890090
USHTS:
9032896085
ECCN:
EAR99