FFSMC10CW

Cynergy3
285-FFSMC10CW
FFSMC10CW

Mfr.:

Description:
Level Sensors - Industrial SPCO, 10Amp switch with PVC cable WRAS approved

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,76 € 208,76 €
198,83 € 1.988,30 €
189,78 € 9.489,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Liquid
100 m
Cable
Switch
110 VDC, 250 VAC
Polyethylene (PE)
FFSMCWRAS
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA