DBT70505F-HR

Cynergy3
285-DBT70505F-HR
DBT70505F-HR

Mfr.:

Description:
Reed Relays 5kV 05V SPNC Tungsten - Flying Lead HV contact connections - HR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,75 € 1.035,00 €
49,48 € 2.968,80 €
47,85 € 4.785,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form B (SPST-NC)
2 A
3.5 kVAC, 3.5 kVDC
50 W
Diode
38 Ohms
Through Hole
D-HR
Brand: Cynergy3
Contact Material: Tungsten
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Type: D-HR Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DB(UL) Normally Closed High Voltage Relays

Cynergy3 / Sensata DB(UL) Normally Closed High Voltage Relays are designed for high-reliability applications. The UL-approved relays feature very high isolation voltages (10kV, 7.5kV, 5kV) and high vacuum reed switches with either rhodium or tungsten contacts. The rhodium contact relays have low contact resistance, and the tungsten contact relays can switch at higher voltages. Cynergy3 / Sensata DB Normally Closed High Voltage Relays applications include cardiac defibrillators, test equipment, and high voltage power supplies.