DBR72410U

Cynergy3
285-DBR72410U
DBR72410U

Mfr.:

Description:
Reed Relays RR HV n/c 10kV 24V coil standard UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,50 € 1.150,00 €
54,99 € 3.299,40 €
53,15 € 5.315,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
DA(UL)
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410020
ECCN:
EAR99

DB(UL) Normally Closed High Voltage Relays

Cynergy3 / Sensata DB(UL) Normally Closed High Voltage Relays are designed for high-reliability applications. The UL-approved relays feature very high isolation voltages (10kV, 7.5kV, 5kV) and high vacuum reed switches with either rhodium or tungsten contacts. The rhodium contact relays have low contact resistance, and the tungsten contact relays can switch at higher voltages. Cynergy3 / Sensata DB Normally Closed High Voltage Relays applications include cardiac defibrillators, test equipment, and high voltage power supplies.