DBR72410SU

Cynergy3
285-DBR72410SU
DBR72410SU

Mfr.:

Description:
Reed Relays RR HV n/c 10kV 24V coil spade UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,89 € 1.377,80 €
65,88 € 3.952,80 €
63,69 € 6.369,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
DA(UL)
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410020
ECCN:
EAR99