DAT200-05

Cynergy3
285-DAT200-05
DAT200-05

Mfr.:

Description:
Reed Relays HV RELAYS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 6/19/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,92 € 52,92 €
50,39 € 503,90 €
48,10 € 2.886,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form A (SPST-NO)
3 A
2.5 kVAC, 2.5 kVDC
200 W
Diode
28 Ohms
Through Hole
D200
Brand: Cynergy3
Contact Material: Tungsten
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Type: D Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA(UL) Normally Open High Voltage Relays

Cynergy3 / Sensata DA(UL) Series Normally Open High Voltage Relays are designed for high-reliability applications. The UL-approved relays feature very high isolation voltages (10kV, 7.5kV, 5kV) and high vacuum reed switches with either rhodium or tungsten contacts. The rhodium contact relays have low contact resistance, and the tungsten contact relays can switch at higher voltages. Cynergy3 / Sensata DA Series Normally Open High Voltage Relays applications include cardiac defibrillators, test equipment, and high voltage power supplies.