D1-05-CM

Cynergy3
285-D1-05-CM
D1-05-CM

Mfr.:

Description:
Reed Relays RR C/O 5V coil w/screen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,88 € 757,60 €
36,21 € 2.172,60 €
35,04 € 3.504,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form C (SPST-CO)
3 A
240 VDC
100 W
No Diode
50 Ohms
Through Hole
D1
Brand: Cynergy3
Contact Material: Tungsten
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Type: D Size
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.