24HV1A100

Cynergy3
285-24HV1A100
24HV1A100

Mfr.:

Description:
Reed Relays HV RELAYS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,33 € 91,33 €
87,01 € 870,10 €
83,06 € 4.983,60 €
80,58 € 8.058,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
24 VDC
1 Form A (SPST-NO)
3 A
5 kVDC
50 W
No Diode
400 Ohms
SMD/SMT
XXHV
Brand: Cynergy3
Mounting Style: SMD/SMT
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Type: High Voltage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8535900089
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.