RFPRO33-1000.000

Crystek Corporation
549-RFPRO33-1000.000
RFPRO33-1000.000

Mfr.:

Description:
Standard Clock Oscillators 1GHz 3.3Volts -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,30 € 120,30 €

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1 GHz
100 PPM
3.15 V
3.45 V
Sine Wave
SMD/SMT
- 20 C
+ 70 C
33.34 mm (1.3126 in)
11.05 mm (0.435 in)
RFPRO33
Bulk
Brand: Crystek Corporation
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99