CVSS-945x-120.000

Crystek Corporation
549-CVSS-945X-120
CVSS-945x-120.000

Mfr.:

Description:
VCXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,96 € 35,96 €
31,26 € 312,60 €
29,91 € 747,75 €
29,63 € 1.481,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCXO Oscillators
VCXO
120 MHz
20 PPM
4.5 V
5.5 V
Sine Wave
SMD/SMT
- 40 C
+ 85 C
14.2 mm
5.3 mm
9.14 mm
CVSS-945
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Unit Weight: 1,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99