CVCO55CW-1000-2000

Crystek Corporation
549-CV55CW1000-2000
CVCO55CW-1000-2000

Mfr.:

Description:
VCO Oscillators 1000-2000MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,02 € 22,02 €
19,02 € 190,20 €
18,05 € 451,25 €
17,18 € 859,00 €
16,45 € 1.645,00 €
16,24 € 4.060,00 €
15,83 € 7.915,00 €

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
1 GHz to 2 GHz
33 pF
1 VDC to 20 VDC
9 dBm
- 10 dBc
25 mA
- 95 dBc/Hz
2.5 MHz/V
60 MHz/V
- 40 C
+ 80 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CW
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99