CVCO55CW-0400-0800

Crystek Corporation
549-CV55CW0400-0800
CVCO55CW-0400-0800

Mfr.:

Description:
VCO Oscillators 400-800MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Est. Tariff:

Pricing (BGN)

Qty. Unit Price
Ext. Price
43,02 лв. 43,02 лв.
37,26 лв. 372,60 лв.
34,18 лв. 1 709,00 лв.
33,38 лв. 3 338,00 лв.
33,30 лв. 8 325,00 лв.
33,20 лв. 16 600,00 лв.
2 500 Quote

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
400 MHz to 800 MHz
200 pF
0 VDC to 12 VDC
5 dBm
- 5 dBc
17 mA
- 102 dBc/Hz
5 MHz/V
47 MHz/V
- 10 C
+ 70 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CW
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99