CVCO33CL-0125-0200

Crystek Corporation
549-CV33CL125-200
CVCO33CL-0125-0200

Mfr.:

Description:
VCO Oscillators 125-200MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,96 € 18,96 €
17,03 € 170,30 €
16,15 € 403,75 €
15,32 € 766,00 €
14,96 € 1.496,00 €
14,83 € 3.707,50 €
14,65 € 7.325,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
125 MHz to 200 MHz
100 pF
5.25 V
5.25 V
0 VDC to 6 VDC
5 dBm
- 15 dBc
15 mA
- 100 dBc/Hz
3 MHz/V
14 MHz/V
- 40 C
+ 85 C
7.62 mm
7.62 mm
2 mm
CVCO33
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2500MHz Voltage Controlled Oscillators

Crystek 2500MHz Voltage Controlled Oscillator offer a typical phase noise of -110dBc/Hz @ 10kHz offset with excellent linearity. Output power is +5dBm minimum and input voltage is 3.3V with a typical current consumption of 20mA. Pulling and Pushing are typically 5.0MHz and 1.0MHz/V, respectively. Ideal applications include digital radio equipment, fixed wireless access, satellite communications systems, and base stations.