CCESMA-MM-SS402-120

Crystek Corporation
549-CCESMAMMSS402120
CCESMA-MM-SS402-120

Mfr.:

Description:
RF Cable Assemblies SS402 Precision Coax Cable, SMA Male/Male, Straight/Straight 120" length

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,01 € 189,01 €

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: RF Cable Assemblies
RoHS:  
3.048 m (10 ft)
18 GHz
Brand: Crystek Corporation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99