CBPFS-0915

Crystek Corporation
549-CBPFS-0915
CBPFS-0915

Mfr.:

Description:
Signal Conditioning 915.0MHz BW 26MHz -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,12 € 39,12 €

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
915 MHz
26 MHz
50 Ohms
SMA
33.34 mm x 11.05 mm
- 40 C
+ 85 C
CBPFS
Bulk
Brand: Crystek Corporation
Mounting: Connector
Factory Pack Quantity: 2
Subcategory: Filters
Type: SAW Band Pass Filter
Unit Weight: 18,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

CBPFS Saw Band Pass Filters

Crystek Corporation CBPFS Saw Band Pass Filters are 50Ω SMA connectors that feature operating and storage temperatures of -40°C to +85°C with a maximum rating of +36dBm (4W). The filters offer a screw termination style and out-of-band rejection. Applications include test equipment, low-cost RF power monitoring, and general lab use.