017160

Crystek Corporation
549-017160
017160

Mfr.:

Description:
Crystals 19.657813MHz HC49S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,581 € 581,00 €

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Crystals
RoHS: N
19.657813 MHz
HC-49/S
- 40 C
+ 85 C
SMD/SMT
13.5 mm
4.7 mm
5 mm
01
Reel
Brand: Crystek Corporation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Chipset Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FEATURED PRODUCTS
CRYSTEK