017035

Crystek Corporation
549-017035
017035

Mfr.:

Description:
Crystals 13.225600MHz HC49S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 403

Stock:
403
Can Dispatch Immediately
On Order:
1.000
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,48 € 14,80 €
1,34 € 33,50 €
1,29 € 129,00 €
1,22 € 305,00 €
1,17 € 585,00 €
Full Reel (Order in multiples of 1000)
1,11 € 1.110,00 €
1,04 € 2.080,00 €
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Crystals
RoHS:  
13.2256 MHz
HC-49/S
- 40 C
+ 85 C
SMD/SMT
13.5 mm
4.7 mm
5 mm
01
Reel
Cut Tape
MouseReel
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Chipset Crystal
Unit Weight: 1,066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CRYSTEK