UPD2415DF-10

Crydom
558-UPD2415DF-10
UPD2415DF-10

Mfr.:

Description:
Solid State Relays - PCB Mount SSR DUAL SPST-NO 240VAC 15A QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,60 € 85,60 €
81,52 € 815,20 €
77,81 € 3.890,50 €
75,53 € 7.553,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
Panel Mount
15 A
280 VAC
2 Form A (DPST-NO)
3 VDC to 32 VDC
SIP-8
SCR
- 40 C
+ 80 C
78.232 mm (3.08 in)
12.7 mm (0.5 in)
28.448 mm (1.12 in)
UPD24D
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99