UPD2415D

Crydom
558-UPD2415D
UPD2415D

Mfr.:

Description:
Solid State Relays - PCB Mount UPD Dual Output 240V / 15A ZC PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,92 € 73,92 €
70,93 € 709,30 €
68,93 € 3.446,50 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
15 A
280 VAC
2 Form A (DPST-NO)
3 VDC to 32 VDC
SIP-8
SCR
36 mA
- 40 C
+ 80 C
78.232 mm (3.08 in)
12.7 mm (0.5 in)
28.448 mm (1.12 in)
UPD24D
Brand: Crydom
Compliance: UL; CE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

UPD Solid State Relays

Crydom UPD24 Solid State Relays feature single-channel ratings of 15A and 25A @ 280VAC, PCB mount package or panel mount quick-connect terminals (F option), an SCR output for heavy industrial loads, and Zero-crossing (resistive loads) or random-fire (inductive loads) output. Crydom UPD24 Solid State Relays have a control voltage of 3 to 32VDC.