SPFE240D25R

Crydom
558-SPFE240D25R
SPFE240D25R

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 24VDC, RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,66 € 33,66 €
32,05 € 320,50 €
30,61 € 1.836,60 €
29,70 € 2.970,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Each
PCB Mount
25 A
280 VAC
1 Form A (SPST-NO)
15 VDC to 32 VDC
SIP-4
SCR
15 mA
- 30 C
+ 80 C
40.6 mm (1.598 in)
22.8 mm (0.898 in)
34.2 mm (1.346 in)
SPF
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8541490000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.