SPF240D25R

Crydom
558-SPF240D25R
SPF240D25R

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 4-15VDC, RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,66 € 33,66 €
32,05 € 320,50 €
30,61 € 1.836,60 €
29,70 € 2.970,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
REACH - SVHC:
Each
PCB Mount
25 A
280 VAC
1 Form A (SPST-NO)
3 VDC to 15 VDC
SIP-4
SCR
15 mA
- 30 C
+ 80 C
40.6 mm (1.598 in)
22.8 mm (0.898 in)
34.2 mm (1.346 in)
SPF
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.