PM6760A50PH

Crydom
558-PM6760A50PH
PM6760A50PH

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/50A, 90-280VAC/DC In, Zero Cross, TP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,95 € 12.657,00 €
120 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Three Phase Relays
SSR
Panel Mount
50 A
600 VAC
1 Form A (SPST-NO)
4 mA
- 40 C
+ 80 C
PM67
Bulk
Brand: Crydom
Contact Termination: 90 VAC to 280 VAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 60
Subcategory: Relays
Termination Style: Quick Connect
Tradename: NOVA22
Unit Weight: 189,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536509065
ECCN:
EAR99