PM6760A25PH

Crydom
558-PM6760A25PH
PM6760A25PH

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/25A, 90-280VAC/DC In, Zero Cross, TP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 65   Multiples: 65
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,23 € 13.079,95 €
130 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Three Phase Relays
SSR
Panel Mount
25 A
600 VAC
1 Form A (SPST-NO)
4 mA
- 40 C
+ 80 C
PM67
Bulk
Brand: Crydom
Contact Termination: 90 VAC to 280 VAC
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 65
Subcategory: Relays
Termination Style: Quick Connect
Tradename: NOVA22
Unit Weight: 189,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PM67 Panel Mount Solid State Relays

Crydom/Sensata Technologies PM67 Panel Mount Solid-State Relays are compact 3-phase solid-state relays in a panel mountable 67.5mm wide package with output ratings up to 75A per channel at +40°C. Easy installation and large cage clamp terminals allow connecting wires up to 2AWG size on the output terminals without the use of any additional accessories, reducing installation costs and time. With built-in overvoltage protection and optional overtemperature protection, the solid-state relays are suitable for demanding heating, motion, and lighting applications. UL-approved and VDE certified, the Crydom/Sensata PM67 Panel Mount Solid State Relays are a powerful and versatile component with superior performance when compared to previous generations.