PFE380D25R

Crydom
558-PFE380D25R
PFE380D25R

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, 24VDC, RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,40 € 37,40 €
35,61 € 356,10 €
34,00 € 2.040,00 €
33,00 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
25 A
530 VAC
1 Form A (SPST-NO)
15 VDC to 32 VDC
SIP-4
SCR
15 mA
- 30 C
+ 80 C
43.1 mm (1.697 in)
18.3 mm (0.72 in)
34.3 mm (1.35 in)
PF
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.