MP120D3

Crydom
558-MP120D3
MP120D3

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 120VAC 3A, 3-32VDC, ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,64 € 30,64 €
29,18 € 291,80 €
27,86 € 1.671,60 €
27,04 € 3.244,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Each
PCB Mount
3 A
140 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
SIP-4
Triac
23 mA
- 40 C
+ 80 C
43.1 mm (1.697 in)
10.2 mm (0.402 in)
25.4 mm (1 in)
MP
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.