M505052

Crydom
558-M505052
M505052

Mfr.:

Description:
Discrete Semiconductor Modules 50A 600V SCR DBLR MODULE POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,30 € 79,30 €
79,29 € 792,90 €
76,96 € 7.696,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Discrete Semiconductor Modules
RoHS:  
SCR-Diode Modules
SCR Module
Si
1.35 V
600 V
Screw Mount
Module
- 40 C
+ 125 C
M50
Bulk
Brand: Crydom
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Unit Weight: 106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99