LS240D12

Crydom
558-LS240D12
LS240D12

Mfr.:

Description:
Solid State Relays - PCB Mount 0.15-12A 4-10VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,79 € 33,79 €
32,19 € 321,90 €
30,72 € 1.843,20 €
30,31 € 3.637,20 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Each
PCB Mount
12 A
280 VAC
1 Form A (SPST-NO)
4 VDC to 10 VDC
SIP-4
SCR
15 mA
- 30 C
+ 80 C
35.5 mm (1.398 in)
11.1 mm (0.437 in)
31 mm (1.22 in)
LS
Brand: Crydom
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 18,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.