LND2450

Crydom
558-LND2450
LND2450

Mfr.:

Description:
Solid State Relays - SSRs 50A 280VAC, DC In Panel Mnt IP00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,55 € 845,50 €
80,70 € 4.035,00 €
78,34 € 7.834,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Panel Mount
50 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
4.8 VDC to 32 VDC
16 mA
- 40 C
+ 80 C
LN
Bulk
Brand: Crydom
Pd - Power Dissipation: 62.5 W
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 85,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LN Solid State Relays

Crydom / Sensata LN Solid State Relays offer reliable back-to-back silicon-controlled rectifiers (SCR) switching up to 75A at 528VAC. Crydom / Sensata LN Solid State Relays couple these performance features with a trigger circuit design that allows the SSR to switch resistive loads with minimal electromagnetic noise. The series is ideal for commercial, residential, and medical applications. These UL-recognized and TUV-certified relays also offer superior performance in applications that require reliable switching and low-emitted noise.