L514F

Crydom
558-L514F
L514F

Mfr.:

Description:
Discrete Semiconductor Modules 25A 480VAC PCB MODULE SCR/DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,30 € 943,00 €
90,07 € 4.503,50 €
88,60 € 8.860,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
SCR-Diode Modules
SCR Module
Si
1.6 V
240 V
Through Hole
- 40 C
+ 125 C
L
Bulk
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Unit Weight: 14,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541590080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99