IDC15

Crydom
558-0IDC15
IDC15

Mfr.:

Description:
I/O Modules 24 VDC .6" I/O Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital Input Modules
10 V to 32 V
25 mA
15 V
15 mA
DC
Plug-In
Brand: Crydom
Packaging: Each
Product Type: I/O Modules
Series: IDC
Factory Pack Quantity: 25
Subcategory: I/O Modules
Part # Aliases: 0IDC15
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.