IAC5

Crydom
558-IAC5
IAC5

Mfr.:

Description:
I/O Modules SOLID STATE RELAY (I/O MODULE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,20 € 40,20 €
38,28 € 382,80 €
36,54 € 1.827,00 €
35,46 € 3.546,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
Analog Input Modules
90 V to 140 V
10 mA
30 V
50 mA
Yellow
DC
Plug-In
Brand: Crydom
Isolation: 4000 V
Packaging: Bulk
Product Type: I/O Modules
Series: Standard
Factory Pack Quantity: 25
Subcategory: I/O Modules
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crydom aquired Crouzet SSR. Due to past production locations and
subsequent combining of product there is a potential for mixed
inventory color. Fit, form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-21

Compliance Codes
TARIC:
8536411090
CAHTS:
8536490040
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.