IAC-15

Crydom
558-IAC-15
IAC-15

Mfr.:

Description:
I/O Modules 90-140V AC INPUT YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,13 € 1.003,25 €
39,96 € 1.998,00 €
39,34 € 3.934,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
I/O Relay Terminals
10 mA
15 V
10 mA
Brand: Crydom
Isolation: 4000 V
Product Type: I/O Modules
Series: LAC
Factory Pack Quantity: 25
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.