HSP-2

Crydom
558-HSP-2
HSP-2

Mfr.:

Description:
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189
Can Dispatch Immediately
On Order:
1.350
Expected 7/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,84 € 18,40 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
1 W/m-K
Black
- 55 C
+ 150 C
57.2 mm
44.5 mm
0.127 mm
20 psi
UL 94 V-0
HS
Each
Brand: Crydom
Product Type: Thermal Interface Products
Factory Pack Quantity: 50
Subcategory: Thermal Management
Unit Weight: 793,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
3824999999
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SENSATA