HS501DR

Crydom
558-HS501DR
HS501DR

Mfr.:

Description:
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
140
Expected 6/22/2026
160
Expected 7/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,44 € 20,44 €
19,47 € 194,70 €
18,58 € 1.114,80 €
18,34 € 1.834,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DIN Rail Mount
Steel
5 C/W
44.5 mm
1.53 mm
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Each
Product Type: Heat Sinks
Series: HS
Factory Pack Quantity: 20
Subcategory: Heat Sinks
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7616991099
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

FEATURED PRODUCTS
SENSATA