HDC60D160H

Crydom
558-HDC60D160H
HDC60D160H

Mfr.:

Description:
Solid State Relays - SSRs PM SSR 48VDC/160A 4-32VDC w/pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/16/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,88 € 224,88 €
214,17 € 2.141,70 €
204,44 € 10.222,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
160 A
7 VDC to 48 VDC
1 Form A (SPST-NO)
SCR
4.5 VDC to 32 VDC
23 mA to 45 mA
- 30 C
+ 80 C
IP00
HDC
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Quick Connect
Part # Aliases: 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.