H16WD6025G

Crydom
558-H16WD6025G
H16WD6025G

Mfr.:

Description:
Solid State Relays - SSRs IP00 SSR 660VAC/25A DC In w/LED, ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,65 € 1.633,00 €
77,94 € 4.676,40 €
75,65 € 7.565,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Heavy Duty
Panel Mount
25 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
IP00
H16WD
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel-Mount Solid State Relays

Crydom/Sensata Panel-Mount Solid State Relays offer DC control and feature a Silicon Controlled Rectifier (SCR) output for heavy industrial loads. These SSRs include four rating variations: 25A to 125A at 48VAC to 530VAC, 25A to 125A at 48VAC to 660VAC, 25A to 90A at 48VAC to 690VAC, and 25A to 40A at 24VAC to 530VAC. The relays also offer a 1 Form A (SPST-NO) relay contact form in a hockey puck package with screw termination.