H12WD4825

Crydom
558-H12WD4825
H12WD4825

Mfr.:

Description:
Solid State Relays - SSRs PM IP00 SSR, 660VAC 25A, DC In, ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,14 € 64,14 €
59,19 € 591,90 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Heavy Duty
Panel Mount
25 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
7 mA to 12 mA
IP00
H12WD
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Panel-Mount Solid State Relays

Crydom/Sensata Panel-Mount Solid State Relays offer DC control and feature a Silicon Controlled Rectifier (SCR) output for heavy industrial loads. These SSRs include four rating variations: 25A to 125A at 48VAC to 530VAC, 25A to 125A at 48VAC to 660VAC, 25A to 90A at 48VAC to 690VAC, and 25A to 40A at 24VAC to 530VAC. The relays also offer a 1 Form A (SPST-NO) relay contact form in a hockey puck package with screw termination.