H12D4850

Crydom
558-H12D4850
H12D4850

Mfr.:

Description:
Solid State Relays - SSRs 50A 480VAC DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 6/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,50 € 77,50 €
73,81 € 738,10 €
70,46 € 4.227,60 €
68,38 € 6.838,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Heavy Duty
Panel Mount
50 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
IP00
H12D
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Panel-Mount Solid State Relays

Crydom/Sensata Panel-Mount Solid State Relays offer DC control and feature a Silicon Controlled Rectifier (SCR) output for heavy industrial loads. These SSRs include four rating variations: 25A to 125A at 48VAC to 530VAC, 25A to 125A at 48VAC to 660VAC, 25A to 90A at 48VAC to 690VAC, and 25A to 40A at 24VAC to 530VAC. The relays also offer a 1 Form A (SPST-NO) relay contact form in a hockey puck package with screw termination.