GNR30AHZ

Crydom
874-GNR30AHZ
GNR30AHZ

Mfr.:

Description:
Solid State Relays - SSRs 30A 600VAC, DIN 22.5 240VAC In ZC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Crydom DR2260A30U
Crydom
Solid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP kW

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solid State Relays
DIN Rail Mount
30 A
48 VAC to 600 VAC
SCR
180 VAC to 280 VAC
8 mA to 23 mA
GNR
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99