GNR25DCZ

Crydom
874-GNR25DCZ
GNR25DCZ

Mfr.:

Description:
Solid State Relays - SSRs 4-32 VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Three Phase Relays
Indicator
DIN Rail Mount
25 A
48 VAC to 600 VAC
3 Form A (3PST-NO)
SCR
4 VDC to 32 VDC
22 mA to 28 mA
- 20 C
+ 80 C
GNR
123.4 mm
90 mm
91.2 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNR DIN-Rail Mount Solid State Relays

Crouzet GNR Series DIN-Rail Mount Solid State Relays features back-to-back dual SCR output, no external transient protection required, and zero-crossing output. UL/CSA/TUV approved and CE compliant. Crouzet GNR Series DIN-Rail Mount Solid State Relays are available in 22.5mm, 45mm, and 90mm sizes.