GNR25DCR

Crydom
558-GNR25DCR
GNR25DCR

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount 90mm, 600VAC/25A, 4-32VDC In, Random

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Three Phase Relays
DIN Rail Mount
GNR
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crydom aquired Crouzet SSR. Due to past production locations and
subsequent combining of product there is a potential for mixed
inventory color. Fit, form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-21

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.