GNR10DCZ

Crydom
874-GNR10DCZ
GNR10DCZ

Mfr.:

Description:
Solid State Relays - SSRs 22.5mm, 10A/240Vac DC In ZC Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 7/30/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,49 € 111,49 €
106,18 € 1.061,80 €
101,35 € 5.067,50 €
98,38 € 9.838,00 €

Possible Replacement

Crydom DR2260D20V
Crydom
Solid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Std Scrw

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Contactors
Indicator
DIN Rail Mount
10 A
24 VAC to 280 VAC
SCR
4 VDC to 32 VDC
16 mA to 19 mA
GNR
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8536490040
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

GNR DIN-Rail Mount Solid State Relays

Crouzet GNR Series DIN-Rail Mount Solid State Relays features back-to-back dual SCR output, no external transient protection required, and zero-crossing output. UL/CSA/TUV approved and CE compliant. Crouzet GNR Series DIN-Rail Mount Solid State Relays are available in 22.5mm, 45mm, and 90mm sizes.