GNR10BHZ

Crydom
874-GNR10BHZ
GNR10BHZ

Mfr.:

Description:
Solid State Relays - SSRs 90-140 VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Crydom DR2260A20U
Crydom
Solid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
10 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
6 mA to 23 mA
GNR
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNR DIN-Rail Mount Solid State Relays

Crouzet GNR Series DIN-Rail Mount Solid State Relays features back-to-back dual SCR output, no external transient protection required, and zero-crossing output. UL/CSA/TUV approved and CE compliant. Crouzet GNR Series DIN-Rail Mount Solid State Relays are available in 22.5mm, 45mm, and 90mm sizes.