GN350ASZ

Crydom
558-GN350ASZ
GN350ASZ

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/50A, 180-280VAC In, Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 45   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
304,24 € 13.690,80 €
90 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Three Phase Relays
Panel Mount
IP20
GN3
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 45
Subcategory: Relays
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crydom aquired Crouzet SSR. Due to past production locations and
subsequent combining of product there is a potential for mixed
inventory color. Fit, form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-21

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.