GA8-6D05

Crydom
874-GA8-6D05
GA8-6D05

Mfr.:

Description:
Solid State Relays - PCB Mount 5A/240Vac ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Expected 8/20/2026
40
Expected 8/31/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,82 € 28,82 €
27,44 € 274,40 €
26,20 € 1.048,00 €
25,42 € 3.050,40 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
5 A
240 VAC
1 Form A (SPST-NO)
3 VDC to 28 VDC
SIP-4
Triac
16 mA
- 30 C
+ 80 C
43.2 mm (1.701 in)
10.2 mm (0.402 in)
25.4 mm (1 in)
GA8
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99