F1892RD1200

Crydom
558-F1892RD1200
F1892RD1200

Mfr.:

Description:
Discrete Semiconductor Modules 1.2KV VRRM90A I(T) THY MODULE SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,46 € 120,46 €
112,83 € 1.128,30 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
SCR-Diode Modules
SCR Module
Si
1.4 V
1.2 kV
Screw Mount
- 40 C
+ 125 C
F18
Each
Brand: Crydom
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 10
Subcategory: Discrete Semiconductor Modules
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541300040
JPHTS:
8541100901
KRHTS:
8541109000
MXHTS:
85415001
ECCN:
EAR99

F18 Power Modules

Crydom F18 Series Power Modules comes in an industry-standard package, offering nine circuits that can be used singly or as power control building blocks. All Crydom F18 Series Power Modules feature highly efficient thermal management for greatly extended cycle life, are UL recognized, and RoHS compliant.