F1892CCH1400

Crydom
558-F1892CCH1400
F1892CCH1400

Mfr.:

Description:
Discrete Semiconductor Modules 90A 530VAC MODULE SCR/DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,39 € 49,39 €
47,01 € 470,10 €
45,99 € 1.149,75 €
44,90 € 2.245,00 €
44,30 € 4.430,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Discrete Semiconductor Modules
RoHS:  
SCR-Diode Modules
Si
F18
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 5
Subcategory: Discrete Semiconductor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

F18 Power Modules

Crydom F18 Series Power Modules comes in an industry-standard package, offering nine circuits that can be used singly or as power control building blocks. All Crydom F18 Series Power Modules feature highly efficient thermal management for greatly extended cycle life, are UL recognized, and RoHS compliant.